The MSA2812S is an 8-pin DIP DC/DC converter from Crane with a temperature grade of MILITARY. It operates between -55°C and 125°C and has a maximum input voltage of 40V and a minimum input voltage of 16V. The device has a maximum line regulation of 0.208% and a maximum load regulation of 0.416%. It is a board mount component with a JEDEC package code of S-MDMA-P8.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 0.416 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |