This 8-terminal DC/DC converter from Crane features a military temperature grade and operates between 16 and 40 volts. It has a single output and a maximum line regulation of 0.208 and load regulation of 0.333. The converter is packaged in a DIP format with a JEDEC package code of S-MDMA-P8.
Checking distributor stock and pricing after the page loads.
Crane MSA2815S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 0.333 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.