The MSR2805S DC/DC converter from Crane operates over a temperature range of -55°C to 85°C. It has 18 terminals and a dual terminal position. The device has a single function and output, with a maximum input voltage of 32V and a minimum input voltage of 16V. It also features a maximum line regulation of 0.062 and a maximum load regulation of 1.
Crane MSR2805S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.062 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crane MSR2805S to view detailed technical specifications.
No datasheet is available for this part.