DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid,
Crane MSR2812D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.125 |
| Load Regulation-Max | 0.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.