This dual output DC/DC converter from Crane features a military temperature grade and operates over a wide input voltage range of 16 to 40V. The device has 10 terminals and is packaged in a DIP format. It is designed for board mount applications and can withstand temperatures up to 125°C. The converter has a single function and two outputs, with a maximum line regulation of 0.208 and a maximum load regulation of 0.416.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 0.416 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |