The MTR2812SF DC/DC converter from Crane is a board mount, military-grade device with a single output. It operates within a temperature range of -55 to 125 degrees Celsius. The converter accepts input voltages between 16 and 40 volts and features a maximum line regulation of 0.208% and a maximum load regulation of 0.416%. The device is packaged in a DIP10 format with a 0.8mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 0.416 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |