This 10-pin DIP DC/DC converter features a military temperature grade and operates over a wide input voltage range of 16-40V. It has three outputs and is designed for board mount applications. The converter's line regulation is maximally 0.083 and load regulation is maximally 0.4. It can operate in temperatures ranging from -55 to 125 degrees Celsius.
Crane MTR28515T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 3 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.083 |
| Load Regulation-Max | 0.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.