DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10
Crane MTW2812D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.113 |
| Load Regulation-Max | 0.416 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.