Crane SFME28-461/KH technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 38.23 |
| Length | 76.33 |
| Number of Functions | 2 |
| Capacitance | 70000 |
| Height | 10.16 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.