EMI Filter RLC-Circuit 55dB PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Circuit Technology | RLC-Circuit |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Maximum Attenuation | 55(Min)dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |