
ACCESS SPATIAL 32-TONE SOUNDER 21.6-28VDC 440-2900HZ 250G RED
Cranford Controls VTG-32E-DB-R technical specifications.
| Diameter | 93mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 28V |
| Ratings | IP33 |
| Series | Vantage |
| RoHS | Compliant |
No datasheet is available for this part.
