Sign in to ask questions about the Cree BXSPA0GHA-VBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree BXSPA0GHA-VBR technical specifications.
| Package Length (mm) | 665 |
| Package Width (mm) | 368 |
| Package Height (mm) | 117 |
| Mounting | Horizontal Tenon |
| Category | LED Street Light |
| Type | Uni-Color |
| Color | Bronze |
| Application | Outdoor Lighting |
| High Brightness | Yes |
| Luminous Flux | 8417lm |
| Rated Voltage | 480V |
| Color Temperature | 4000K |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree BXSPA0GHA-VBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.