The Screen Master Blue LED is a radial package LED with a luminous intensity of 880mcd and a viewing angle of 45°. It has a forward current rating of 20mA and is available in a bulk packaging quantity of 500. The LED operates within a temperature range of -40°C to 95°C and is not RoHS compliant.
Cree C4SMD-BGF-CR34Q4T1 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 10.35mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 880mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C4SMD-BGF-CR34Q4T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.