
Single Color Orange LED emitter, T-1 3/4 (5mm) package, featuring a clear, colorless dome lens style. Delivers 14680mcd luminous intensity with a 15° viewing angle and 596nm wavelength. Operates with a 20mA forward current and 5V reverse voltage, within a -40°C to 100°C temperature range. Through-hole mount, radial package, RoHS compliant, with a 130W power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree C503B-AAN-CY0B0251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 13.3mm |
| Illumination Color | Orange |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 14680mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | C |
| Viewing Angle | 15° |
| Wavelength | 596nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-AAN-CY0B0251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
