
Single Color LED emitter, green illumination, featuring a clear, colorless dome lens style. This T-1 3/4, 5mm LED has a 15° viewing angle and a luminous intensity of 34cd. Operates with a 20mA forward current and a 5V reverse voltage, with a power dissipation of 120mW. Packaged for bulk distribution, this RoHS compliant component is designed for through-hole mounting.
Cree C503B-GAN-CB0F0791 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.8mm |
| Illumination Color | Green |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 34cd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 535nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-GAN-CB0F0791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.