
Single Color LED emitter, featuring a vibrant green illumination with a 527nm wavelength. This T-1 3/4, 5mm standard LED boasts a luminous intensity of 53650mcd and a narrow 15° viewing angle. Designed for through-hole mounting, it operates with a 20mA forward current and a 5V reverse voltage, within an operating temperature range of -40°C to 95°C. The clear, colorless dome lens is housed in a plastic package, with RoHS compliance confirmed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree C503B-GAN-CB0F0792 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C503B-GAN-CB0F0792 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 10.3mm |
| Illumination Color | Green |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 53650mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 527nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-GAN-CB0F0792 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
