
Single Color LED emitter, green illumination, featuring a 5mm clear, colorless dome lens with a 15° viewing angle. This RoHS compliant component operates with a 20mA forward current, delivering 53650mcd luminous intensity at a 527nm wavelength. Designed for through-hole mounting, it is housed in a T-1 3/4 radial plastic package, with operating temperatures ranging from -40°C to 95°C.
Sign in to ask questions about the Cree C503B-GAS-CB0F0792 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C503B-GAS-CB0F0792 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 13.3mm |
| Illumination Color | Green |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 53650mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 527nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-GAS-CB0F0792 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
