
Single color LED emitter, red illumination, featuring a T-1 3/4 (5mm) package with a diffused, round, dome lens. This through-hole mount component operates with a 20mA forward current, a 5V reverse voltage, and a power dissipation of 130W. It offers a luminous intensity of 5000mcd at a 630nm wavelength and a 23° viewing angle. Operating temperature range is -40°C to 100°C, with a colorless lens and radial lead form. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree C503B-RBN-CW0Z0AA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red |
| Depth | 5.6mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Length | 25mm |
| Length | 5.6mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 5000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | C |
| Viewing Angle | 23° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-RBN-CW0Z0AA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
