The C503B-RCN-CW0X0AA2 is a red LED with a radial package and through hole mount. It has a luminous intensity of 4430mcd and operates between -40°C and 100°C. The LED is packaged in a tape and reel format with 2500 units per package. It is RoHS compliant and has a viewing angle of 30°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree C503B-RCN-CW0X0AA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C503B-RCN-CW0X0AA2 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.8mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 4430mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-RCN-CW0X0AA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.