
Single Color LED emitter, red illumination, featuring a clear, colorless dome, round lens style. This through-hole mounted component operates with a 50mA forward current and a 5V reverse voltage, delivering 5100mcd luminous intensity at a 630nm wavelength. The T-1 3/4, 5mm plastic package has a 30° viewing angle and operates within a -40°C to 100°C temperature range. RoHS compliant and packaged in bulk.
Cree C503B-RCN-CW0Z0AA1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 8.8mm |
| Illumination Color | Red |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 5100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | C |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-RCN-CW0Z0AA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
