Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree C503B-RCN-CW0Z0AA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C503B-RCN-CW0Z0AA2 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 10.3mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Style | Dome, Elliptical, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 7500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-RCN-CW0Z0AA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.