
This radial white LED has a luminous intensity of 2500mcd and is designed for through hole mount. It has a package size of 5.8mm in length and 8.8mm in height. The operating temperature range is from -40°C to 95°C. The LED is RoHS compliant and has a forward current rating of 25mA.
Sign in to ask questions about the Cree C503B-WAN-CBADA151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C503B-WAN-CBADA151 technical specifications.
| Package/Case | Radial |
| Color | White |
| Depth | 5.8mm |
| Forward Current | 25mA |
| Height | 8.8mm |
| Illumination Color | White |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-WAN-CBADA151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.