
This Cree LED features a radial package with a white color and a luminous intensity of 35,000 mcd. It has a forward current rating of 30 mA and a maximum operating temperature of 95°C. The LED is lead-free and RoHS compliant, and it is packaged in an ammo pack with 2,500 units per package.
Sign in to ask questions about the Cree C503C-WAN-CCADB232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C503C-WAN-CCADB232 technical specifications.
| Package/Case | Radial |
| Color | White |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 10.3mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 35000mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503C-WAN-CCADB232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
