
Single Color LED emitter featuring a cool white light output. This through-hole component utilizes a clear, round lens style within a T-1 3/4 (5mm) plastic package. Delivering a luminous intensity of 15850mcd at a 20mA forward current, it operates within a temperature range of -40°C to 95°C. The LED is RoHS compliant and features a colorless lens.
Sign in to ask questions about the Cree C512A-WNN-CZ0B0151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C512A-WNN-CZ0B0151 technical specifications.
| Package/Case | Radial |
| Color | White |
| Forward Current | 20mA |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 15850mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Cree C512A-WNN-CZ0B0151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.