Single Color LED emitter, Cool White illumination, featuring a 5mm clear, round, domed lens. This through-hole component operates with a 20mA forward current and a 5V reverse voltage, delivering 15850mcd luminous intensity at a 25° viewing angle. The LED boasts a 9000K correlated color temperature and is housed in a ROHS compliant, plastic T-1 3/4 radial package. Operating temperature range is -40°C to 95°C.
Sign in to ask questions about the Cree C512A-WNS-CZ0B0152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C512A-WNS-CZ0B0152 technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | 9000K |
| Depth | 5.9mm |
| Forward Current | 20mA |
| Height | 13mm |
| Illumination Color | White |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 15850mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Cree C512A-WNS-CZ0B0152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
