The C513A-MSS-CV0Y0131 is a radial LED emitter with a luminous intensity of 5165mcd and a viewing angle of 55°. It is designed for through hole mount and has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. This LED emitter is RoHS compliant and available in a bulk packaging quantity of 500.
Sign in to ask questions about the Cree C513A-MSS-CV0Y0131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C513A-MSS-CV0Y0131 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 12.2mm |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 5165mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 55° |
| RoHS | Compliant |
Download the complete datasheet for Cree C513A-MSS-CV0Y0131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
