Cree C513A-MSS-CV0Y0132 technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | 2800K |
| Forward Current | 20mA |
| Height | 12.2mm |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 5165mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 55° |
| RoHS | Compliant |
Download the complete datasheet for Cree C513A-MSS-CV0Y0132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.