Sign in to ask questions about the Cree C513A-MSS-CV0Y0232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C513A-MSS-CV0Y0232 technical specifications.
| Package/Case | Radial |
| Color | White |
| Depth | 5.5mm |
| Forward Current | 30mA |
| Height | 12.2mm |
| Illumination Color | White |
| Length | 5.5mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 55° |
| RoHS | Compliant |
Download the complete datasheet for Cree C513A-MSS-CV0Y0232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.