
Standard LEDs - Through Hole Warm White Round LED
Cree C513A-MSS-CW0Y0512 technical specifications.
| Package/Case | Radial |
| Color | White |
| Depth | 5.5mm |
| Forward Current | 30mA |
| Height | 12.2mm |
| Illumination Color | White |
| Length | 5.5mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 55° |
| RoHS | Compliant |
No datasheet is available for this part.