Sign in to ask questions about the Cree C513A-MSS-CW0Z0131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C513A-MSS-CW0Z0131 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cree C513A-MSS-CW0Z0131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.