
This Cree LED features a radial package with a white color and dome lens style. It has a luminous intensity of 5600mcd and a viewing angle of 55 degrees. The component is designed for through hole mounting and is available in quantities of 2500 per reel. It operates within a temperature range of -40°C to 95°C and is compliant with RoHS regulations.
Cree C513A-WSS-CW0Y0232 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 12.2mm |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 5600mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 55° |
| RoHS | Compliant |
Download the complete datasheet for Cree C513A-WSS-CW0Y0232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.