
Uni-color Amber standard LED emitter, featuring a 2-pin T-1 3/4 (5 mm) through-hole package with a 2.54 mm pin pitch. This high-brightness LED offers an intensity of 2500mcd, a 70/35° viewing angle, and an oval lens shape. Operating within a temperature range of -40°C to 95°C, it has a maximum forward current of 50mA and a maximum forward voltage of 2.6V.
Cree C566C-AFE-CU0V0341 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.8 |
| Seated Plane Height (mm) | 7.8 + 1.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 2500mcd |
| High Brightness | Yes |
| Viewing Angle | 70/35° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.2x4.6x7.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree C566C-AFE-CU0V0341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.