
Uni-color amber standard LED emitter, T-1 3/4 package, 5 mm diameter, through-hole mounting. Features 2 pins, 2.54 mm pin pitch, and an oval lens shape. Offers 2500mcd intensity, 70/35° viewing angle, and operates from -40°C to 95°C. Maximum forward current is 50mA with a 2.6V forward voltage.
Sign in to ask questions about the Cree C566C-AFE-CU0V0342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C566C-AFE-CU0V0342 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.8 |
| Seated Plane Height (mm) | 7.8 + 1.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 2500mcd |
| High Brightness | Yes |
| Viewing Angle | 70/35° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.2x4.6x7.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree C566C-AFE-CU0V0342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.