
Uni-color amber standard LED emitter featuring a T-1 3/4 (5 mm) through-hole package with a 2.54 mm pin pitch. This high-brightness LED offers an oval lens shape, 70° horizontal and 35° vertical viewing angles, and an intensity of 2500 mcd. Operating with a maximum forward current of 50 mA and a maximum forward voltage of 2.6 V, it has a maximum power dissipation of 130 mW and a reverse voltage rating of 5 V. The component is designed for top-mount PCB applications and operates within a temperature range of -40 °C to 95 °C.
Sign in to ask questions about the Cree C566C-AFE-CU0W0251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C566C-AFE-CU0W0251 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.8 |
| Seated Plane Height (mm) | 7.8 + 1.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 2500mcd |
| High Brightness | Yes |
| Viewing Angle | 70/35° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.2x4.6x7.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree C566C-AFE-CU0W0251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.