
Uni-color amber standard LED emitter with a 2-pin T-1 3/4 package. Features a 5 mm through-hole mounted package with a 2.54 mm pin pitch. Delivers 2500 mcd intensity with a 70/35 degree viewing angle and an oval lens shape. Operates within a -40°C to 95°C temperature range, with a maximum forward current of 50 mA and a maximum forward voltage of 2.6 V.
Sign in to ask questions about the Cree C566C-AFE-CV0W0341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C566C-AFE-CV0W0341 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.8 |
| Seated Plane Height (mm) | 7.8 + 1.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 2500mcd |
| High Brightness | Yes |
| Viewing Angle | 70/35° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.2x4.6x7.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree C566C-AFE-CV0W0341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.