The C566C-AFN-CV0W0341 is an orange LED with a radial package and through hole mount. It has a luminous intensity of 3155mcd and a viewing angle of 35°. The LED operates within a temperature range of -40°C to 95°C. It is available in a bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree C566C-AFN-CV0W0341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C566C-AFN-CV0W0341 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 7.8mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 3155mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 35° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C566C-AFN-CV0W0341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.