Single Color LED emitter, featuring a diffused, tinted orange elliptical lens. This through-hole component operates with a 20mA forward current and a 5V reverse voltage, delivering a luminous intensity of 2850mcd at a 591nm wavelength. Housed in a 5mm radial plastic package, it offers a 70° viewing angle and a power dissipation of 130mW, with an operating temperature range of -40°C to 95°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree C566C-AFS-CU0W0252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C566C-AFS-CU0W0252 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 4.6mm |
| Forward Current | 20mA |
| Height | 11.9mm |
| Illumination Color | Orange |
| Length | 5.2mm |
| Lens Color | Orange |
| Lens Style | Elliptical, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 2850mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 130mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 70° |
| Wavelength | 591nm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C566C-AFS-CU0W0252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
