Blue Uni-Color Standard LED emitter, featuring a 2-pin T-1 3/4 (5 mm) through-hole package with a 2.54 mm pin pitch. This high-brightness LED offers an intensity of 1500mcd and a 70/35° viewing angle, with an oval lens shape. It operates with a maximum forward current of 35mA and a maximum forward voltage of 4V, suitable for a wide temperature range of -40°C to 95°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree C566C-BFE-CS0W0351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C566C-BFE-CS0W0351 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.8 |
| Seated Plane Height (mm) | 7.8 + 1.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 1500mcd |
| High Brightness | Yes |
| Viewing Angle | 70/35° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.2x4.6x7.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 35mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 140mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree C566C-BFE-CS0W0351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.