
This blue radial LED features a luminous intensity of 2475mcd and operates within a temperature range of -40°C to 95°C. It is available in a radial package with a height of 11.9mm and is suitable for through-hole mounting. The LED is part of the Screen Master series and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree C566C-BFS-CS0W0352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C566C-BFS-CS0W0352 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 11.9mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 2475mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 70° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C566C-BFS-CS0W0352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.