
The C566C-BFS-CS0W0451 is a blue LED with a forward current of 20mA and a luminous intensity of 2475mcd. It has a viewing angle of 35° and a wavelength of 475nm. The LED is packaged in a radial package with a height of 11.9mm and a lens size of 4.6mm. It operates within a temperature range of -40°C to 85°C. The LED is not RoHS compliant.
Cree C566C-BFS-CS0W0451 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 11.9mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Size | 4.6mm |
| Lens Style | Elliptical, Diffused, Tinted, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2475mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 35° |
| Wavelength | 475nm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C566C-BFS-CS0W0451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.