
This blue LED features a luminous intensity of 2260mcd and a viewing angle of 35°. It is available in a radial package with a through hole mount and is suitable for operation between -40°C and 95°C. The LED is packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree C566C-BFS-CU0V0342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C566C-BFS-CU0V0342 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 11.9mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 2260mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 35° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C566C-BFS-CU0V0342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.