Cree C566C-GFN-CV0Z0791 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 7.8mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 7065mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 35° |
| RoHS | Not Compliant |
Download the complete datasheet for Cree C566C-GFN-CV0Z0791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.