
This green LED has a radial package and through hole mount. It can handle a maximum forward current of 35mA and a maximum power dissipation of 140mW. The operating temperature range is from -40°C to 95°C. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Cree C566C-GFN-CW0X0782 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 4.6mm |
| Forward Current | 35mA |
| Height | 7.8mm |
| Illumination Color | Green |
| Length | 5.2mm |
| Lens Color | Green |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 5860mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 35° |
| RoHS | Not CompliantNo |