This Cree LED emitter features a radial package with a green color and a luminous intensity of 6190mcd. It has a viewing angle of 35° and is designed for through hole mount. The device operates within a temperature range of -40°C to 95°C and has a forward current rating of 35mA.
Checking distributor stock and pricing after the page loads.
Cree C566C-GFN-CX0Y0892 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 4.6mm |
| Forward Current | 35mA |
| Height | 7.8mm |
| Illumination Color | Green |
| Length | 5.2mm |
| Lens Color | Green |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 6190mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 35° |
| RoHS | Not CompliantNo |