
The C566C-GFS-CW0X0891 is a green elliptical LED with a luminous intensity of 4430mcd. It has a viewing angle of 35° and is designed for operation between -40°C and 95°C. This LED is available in a radial package with a through hole mount. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cree C566C-GFS-CW0X0891 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 11.9mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 4430mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 35° |
| RoHS | Not Compliant |