
This is a radial LED with a red illumination color and a luminous intensity of 3155mcd. It has a viewing angle of 35° and a power dissipation of 130W. The LED is designed for through-hole mounting and has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Cree C566C-RFN-CV0W0BB1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 4.6mm |
| Forward Current | 50mA |
| Height | 7.8mm |
| Illumination Color | Red |
| Length | 5.2mm |
| Lens Color | Red |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 3155mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 35° |
| RoHS | Not CompliantNo |