This Cree LED features a radial package with a red illumination color and a forward current of 50mA. It has a luminous intensity of 3155mcd and a viewing angle of 35°. The LED is RoHS compliant and has a power dissipation of 130mW. It is available in a tape and reel packaging with 2500 units per package.
Cree C566C-RFN-CV0W0BB2 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 4.6mm |
| Forward Current | 50mA |
| Height | 7.8mm |
| Illumination Color | Red |
| Length | 5.2mm |
| Lens Color | Red |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 3155mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Screen Master® |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Cree C566C-RFN-CV0W0BB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.