This is a red LED with a radial package and through hole mount. It has a luminous intensity of 2640mcd and a viewing angle of 35°. The LED is suitable for operating within the temperature range of -40°C to 95°C.
Checking distributor stock and pricing after the page loads.
Cree C566C-RFS-CT0W0BB1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 11.9mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 2640mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Screen Master® |
| Viewing Angle | 35° |
| RoHS | Not Compliant |