
Uni-color red standard LED emitter, featuring a T-1 3/4 (5 mm) through-hole package with 2 pins and a 2.54 mm pin pitch. This high-brightness LED offers an oval lens shape, 1100mcd intensity, and operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.6 V. Designed for top-mount PCB applications, it functions within an operating temperature range of -40 °C to 95 °C.
Sign in to ask questions about the Cree C5SME-RJE-CS14QBB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C5SME-RJE-CS14QBB2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.1 |
| Package Width (mm) | 3.7 |
| Package Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 1100mcd |
| High Brightness | Yes |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Lens Dimensions | 5.1x3.7x7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree C5SME-RJE-CS14QBB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.