
BOARD DEMO AMP CIRCUIT CGH40010
Checking distributor stock and pricing after the page loads.
Cree CGH40010F-TB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.